help desk software
Image is representational - see mfr. specs

Power Transformer 4000VAC 50VA 8Term. Wire Lead Center Single Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 4000VAC 50VA 8Term. Wire Lead Center Single Hole
Search Keywords: VPT242080
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    VPT24-2080
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    24,12 V
  • Secondary Side Current:
    2080,4160 mA
  • Power Rating:
    50 VA
  • Mounting:
    Center Single Hole
  • Dimension:
    80 x 80 x 33 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
Manufacturer Stock:
530 can ship
16 Weeks can ship 3/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$33.45
5
$29.50
25
$27.20
50
$26.51
100
$26.10
250
$25.33
500 +
$25.20
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments