- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPT18-1390
Triad Magnetics
VPT18-1390
Power Transformer 4000VAC 25VA 8Term. Wire Lead Center Single Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Transformer 4000VAC 25VA 8Term. Wire Lead Center Single Hole
Search Keywords: VPT181390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPT18-1390
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:18,9 V
-
Secondary Side Current:1390,2780 mA
-
Power Rating:25 VA
-
Mounting:Center Single Hole
-
Dimension:71 x 71 x 32 mm
Product Guides
+
Frequently Asked Questions
Is VPT18-1390 RoHS compliant?
Yes, VPT18-1390 is RoHS compliant.
What is the lead time for VPT18-1390?
The standard lead time for VPT18-1390 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
154
can ship
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$20.96
5
$20.27
10
$19.97
25
$19.57
50
$19.27
100
$18.97
250 +
$18.57
Click for Quote
Log in
to unlock special pricing