- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPT12-4170
VPT12-4170
Triad Magnetics
Power Transformer 4000VAC 50VA 8Term. Wire Lead Center Single Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000VAC 50VA 8Term. Wire Lead Center Single Hole
Search Keywords: VPT124170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPT12-4170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12,6 V
-
Secondary Side Current:4170,8340 mA
-
Power Rating:50 VA
-
Mounting:Center Single Hole
-
Dimension:90 x 80 x 33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Manufacturer Stock:
13
can ship
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$59.58
5
$42.05
10
$34.99
25
$33.48
50
$31.63
100
$30.55
250 +
$29.82
Click for Quote
Log in
to unlock special pricing