Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

VPT12-2080

Power Transformer 4000VAC 25VA 8Term. Wire Lead Center Single Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Power Transformer 4000VAC 25VA 8Term. Wire Lead Center Single Hole
Search Keywords: VPT122080
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: VPT12-2080
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 12,6 V
Secondary Side Current: 2080,4160 mA
Power Rating: 25 VA
Mounting: Center Single Hole
Dimension: 71 x 71 x 32 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VPT12-2080 RoHS compliant?
Yes, VPT12-2080 is RoHS compliant.
What is the lead time for VPT12-2080?
The standard lead time for VPT12-2080 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
Manufacturer Stock:
138 can ship
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.79
5
$27.84
10
$25.76
25
$24.58
50
$24.46
100
$24.40
250 +
$24.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!