- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPT12-13300
VPT12-13300
Triad Magnetics
Power Transformer 4000VAC 160VA 8Term. Wire Lead Center Single Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Transformer 4000VAC 160VA 8Term. Wire Lead Center Single Hole
Search Keywords: VPT1213300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPT12-13300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12,6 V
-
Secondary Side Current:13300,26600 mA
-
Power Rating:160 VA
-
Mounting:Center Single Hole
-
Dimension:103 x 103 x 48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
13
can ship
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$43.96
5
$41.43
10
$40.81
25
$39.93
50
$39.13
100
$38.64
250 +
$38.40
Click for Quote
Log in
to unlock special pricing