- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPT100-5000
VPT100-5000
Triad Magnetics
Power Transformer 4000VAC 500VA 8Term. Wire Lead Center Single Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Transformer 4000VAC 500VA 8Term. Wire Lead Center Single Hole
Search Keywords: VPT1005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPT100-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:100,50 V
-
Secondary Side Current:5000,10000 mA
-
Power Rating:500 VA
-
Mounting:Center Single Hole
-
Dimension:140 x 140 x 60 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
32
can ship
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$121.26
5
$112.21
10
$107.40
20
$102.99
50
$100.24
100 +
$98.92
Click for Quote
Log in
to unlock special pricing