- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPT100-10000
VPT100-10000
Triad Magnetics
Power Transformer 4000VAC 1kVA 8Term. Wire Lead Center Single Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Transformer 4000VAC 1kVA 8Term. Wire Lead Center Single Hole
Search Keywords: VPT10010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPT100-10000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504316000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:100,50 V
-
Secondary Side Current:10000,20000 mA
-
Power Rating:1 kVA
-
Mounting:Center Single Hole
-
Dimension:175 x 175 x 68 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
119
can ship
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$184.33
5
$178.13
10
$175.46
20
$172.79
50
$169.26
100 +
$167.71
Click for Quote
Log in
to unlock special pricing