- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPS36-4800
VPS36-4800
Triad Magnetics
Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount
Search Keywords: VPS364800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPS36-4800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:4800,9600 mA
-
Power Rating:175 VA
-
Mounting:Flange Mount
-
Dimension:79.4 x 81 x 95.3 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
8
can ship 6/15/26
Manufacturer Stock:
93
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$46.93
5
$41.88
10
$40.63
25
$39.45
50
$37.29
100
$36.29
250 +
$35.82
Click for Quote
Log in
to unlock special pricing