- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPS36-2200
VPS36-2200
Triad Magnetics
Power Transformer 4000VAC 80VA 12Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000VAC 80VA 12Term. Quick Connect Flange Mount
Search Keywords: VPS362200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPS36-2200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:2200,4400 mA
-
Power Rating:80 VA
-
Mounting:Flange Mount
-
Dimension:63.5 x 66.7 x 76.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Manufacturer Stock:
3,291
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$26.77
5
$25.08
10
$24.35
25
$23.39
50
$22.66
100
$21.93
250 +
$20.97
Click for Quote
Log in
to unlock special pricing