- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPS28-6250
Triad Magnetics
VPS28-6250
Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount
Search Keywords: VPS286250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPS28-6250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,14 V
-
Secondary Side Current:6250,12500 mA
-
Power Rating:175 VA
-
Mounting:Flange Mount
-
Dimension:79.4 x 81 x 95.3 mm
Product Guides
+
Frequently Asked Questions
Is VPS28-6250 RoHS compliant?
Yes, VPS28-6250 is RoHS compliant.
What is the lead time for VPS28-6250?
The standard lead time for VPS28-6250 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Manufacturer Stock:
195
can ship
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$42.57
5
$40.00
10
$38.89
25
$37.43
50
$36.32
100
$35.22
250 +
$33.76
Click for Quote
Log in
to unlock special pricing