- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPS28-2800
VPS28-2800
Triad Magnetics
Power Transformer 4000VAC 80VA 12Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000VAC 80VA 12Term. Quick Connect Flange Mount
Search Keywords: VPS282800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPS28-2800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,14 V
-
Secondary Side Current:2800,5600 mA
-
Power Rating:80 VA
-
Mounting:Flange Mount
-
Dimension:63.5 x 66.7 x 76.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
91
can ship
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$26.63
5
$25.01
10
$23.93
25
$23.27
50
$22.34
100
$21.49
250 +
$20.96
Click for Quote
Log in
to unlock special pricing