- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPS28-1500
VPS28-1500
Triad Magnetics
Power Transformer 4000Vrms 43VA 8Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000Vrms 43VA 8Term. Quick Connect Flange Mount
Search Keywords: VPS281500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPS28-1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,14 V
-
Secondary Side Current:1500,3000 mA
-
Power Rating:43 VA
-
Mounting:Flange Mount
-
Dimension:79.4 x 58.7 x 68.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$14.86
10
$14.64
25
$14.35
50
$14.13
100
$13.91
250
$13.62
500 +
$13.41
Click for Quote
Log in
to unlock special pricing