Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

VPS24-1800

Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount
Search Keywords: VPS241800
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: VPS24-1800
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 24,12 V
Secondary Side Current: 1800,3600 mA
Power Rating: 43 VA
Mounting: Flange Mount
Dimension: 79.4 x 58.7 x 68.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VPS24-1800 RoHS compliant?
Yes, VPS24-1800 is RoHS compliant.
What is the lead time for VPS24-1800?
The standard lead time for VPS24-1800 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.59
10
$21.03
25
$20.25
50
$19.83
100
$19.20
250
$18.49
500 +
$18.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!