- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPS230-570
VPS230-570
Triad Magnetics
Power Transformer 4000Vrms 130VA 8Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000Vrms 130VA 8Term. Quick Connect Flange Mount
Search Keywords: VPS230570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPS230-570
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:230,115 V
-
Secondary Side Current:570,1140 mA
-
Power Rating:130 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 77.8 x 85.7 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
101
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$27.97
5
$27.03
10
$26.63
25
$26.10
50
$25.69
100
$25.29
250 +
$24.75
Click for Quote
Log in
to unlock special pricing