Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

VPS230-350

Power Transformer 4000VAC 80VA 12Term. Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000VAC 80VA 12Term. Quick Connect Flange Mount
Search Keywords: VPS230350
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: VPS230-350
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 230,115 V
Secondary Side Current: 350,700 mA
Power Rating: 80 VA
Mounting: Flange Mount
Dimension: 63.5 x 66.7 x 76.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VPS230-350 RoHS compliant?
Yes, VPS230-350 is RoHS compliant.
What is the lead time for VPS230-350?
The standard lead time for VPS230-350 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
Manufacturer Stock:
28 can ship
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.65
5
$29.85
10
$27.60
25
$27.14
50
$26.66
100
$25.94
250 +
$25.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!