- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPS230-190
Triad Magnetics
VPS230-190
Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPS230-190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:230,115 V
-
Secondary Side Current:190,380 mA
-
Power Rating:43 VA
-
Mounting:Flange Mount
-
Dimension:79.4 x 58.7 x 68.3 mm