- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPS230-110
VPS230-110
Triad Magnetics
Power Transformer 4000VAC 25VA 10Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 4000VAC 25VA 10Term. Quick Connect Flange Mount
Search Keywords: VPS230110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPS230-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:230,115 V
-
Secondary Side Current:110,220 mA
-
Power Rating:25 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 57.2 x 58.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
987
Can Ship immediately
Manufacturer Stock:
91
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$14.29
25
$13.48
50
$13.06
100
$12.76
250
$12.23
500
$11.84
1,000 +
$11.73
Click for Quote
Log in
to unlock special pricing