- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPS20-6500
VPS20-6500
Triad Magnetics
Power Transformer 4000VAC 130VA 12Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 4000VAC 130VA 12Term. Quick Connect Flange Mount
Search Keywords: VPS206500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPS20-6500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:6500,13000 mA
-
Power Rating:130 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 77.8 x 85.7 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
6
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$65.23
5
$44.59
10
$39.95
25
$38.06
50
$36.34
100
$35.49
250 +
$35.01
Click for Quote
Log in
to unlock special pricing