- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPS20-2200
VPS20-2200
Triad Magnetics
Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount
Search Keywords: VPS202200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPS20-2200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:2200,4400 mA
-
Power Rating:43 VA
-
Mounting:Flange Mount
-
Dimension:79.4 x 58.7 x 68.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
115
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$15.04
10
$14.68
25
$14.46
50
$14.25
100
$13.87
250
$13.69
500 +
$13.61
Click for Quote
Log in
to unlock special pricing