Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

VPS16-8100

Power Transformer 4000VAC 130VA 12Term. Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000VAC 130VA 12Term. Quick Connect Flange Mount
Search Keywords: VPS168100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: VPS16-8100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 16,8 V
Secondary Side Current: 8100,16200 mA
Power Rating: 130 VA
Mounting: Flange Mount
Dimension: 71.4 x 77.8 x 85.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VPS16-8100 RoHS compliant?
Yes, VPS16-8100 is RoHS compliant.
What is the lead time for VPS16-8100?
The standard lead time for VPS16-8100 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Ships today, if you order in
18 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.84
5
$27.18
10
$27.11
25
$26.38
50
$25.67
100
$25.60
250 +
$25.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!