Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

VPS16-5000

Power Transformer 4000VAC 80VA 12Term. Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000VAC 80VA 12Term. Quick Connect Flange Mount
Search Keywords: VPS165000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: VPS16-5000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 16,8 V
Secondary Side Current: 5000,10000 mA
Power Rating: 80 VA
Mounting: Flange Mount
Dimension: 63.5 x 66.7 x 76.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VPS16-5000 RoHS compliant?
Yes, VPS16-5000 is RoHS compliant.
What is the lead time for VPS16-5000?
The standard lead time for VPS16-5000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.77
5
$25.08
10
$24.35
25
$23.39
50
$22.66
100
$21.93
250 +
$20.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!