- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPS16-11000
VPS16-11000
Triad Magnetics
Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount
Search Keywords: VPS1611000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPS16-11000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:11000,22000 mA
-
Power Rating:175 VA
-
Mounting:Flange Mount
-
Dimension:79.4 x 81 x 95.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
289
can ship
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$35.10
5
$33.08
10
$32.58
25
$32.11
50
$31.25
100
$30.85
250 +
$30.66
Click for Quote
Log in
to unlock special pricing