- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPS12-6300
VPS12-6300
Triad Magnetics
Power Transformer 4000VAC 80VA 12Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000VAC 80VA 12Term. Quick Connect Flange Mount
Search Keywords: VPS126300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPS12-6300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:6300,12600 mA
-
Power Rating:80 VA
-
Mounting:Flange Mount
-
Dimension:63.5 x 66.7 x 76.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$20.79
5
$20.07
10
$19.59
25
$19.30
50
$18.88
100
$18.50
250 +
$18.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT