- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPS12-3400
VPS12-3400
Triad Magnetics
Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount
Search Keywords: VPS123400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPS12-3400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:3400,6800 mA
-
Power Rating:43 VA
-
Mounting:Flange Mount
-
Dimension:79.4 x 58.7 x 68.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
530
can ship
Stock lot only:
4
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$18.601
5
$16.910
10
$16.200
25
$15.950
50
$15.800
100
$15.750
250
$15.610
500 +
$15.480
Click for Quote
Log in
to unlock special pricing