- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPS12-14000
VPS12-14000
Triad Magnetics
Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount
Search Keywords: VPS1214000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPS12-14000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:14000,28000 mA
-
Power Rating:175 VA
-
Mounting:Flange Mount
-
Dimension:79.4 x 81 x 95.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
155
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$34.04
5
$32.90
10
$32.41
25
$31.76
50
$31.27
100
$30.77
250 +
$30.12
Click for Quote
Log in
to unlock special pricing