Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

VPS10-4300

Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount
Search Keywords: VPS104300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: VPS10-4300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 10,5 V
Secondary Side Current: 4300,8600 mA
Power Rating: 43 VA
Mounting: Flange Mount
Dimension: 79.4 x 58.7 x 68.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VPS10-4300 RoHS compliant?
Yes, VPS10-4300 is RoHS compliant.
What is the lead time for VPS10-4300?
The standard lead time for VPS10-4300 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
Manufacturer Stock:
216 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$33.97
10
$27.61
25
$25.29
50
$24.41
100
$21.71
250
$20.09
500 +
$20.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!