Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

VPS10-2500

Power Transformer 4000VAC 25VA 10Term. Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000VAC 25VA 10Term. Quick Connect Flange Mount
Search Keywords: VPS102500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: VPS10-2500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 10,5 V
Secondary Side Current: 2500,5000 mA
Power Rating: 25 VA
Mounting: Flange Mount
Dimension: 71.4 x 57.2 x 58.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VPS10-2500 RoHS compliant?
Yes, VPS10-2500 is RoHS compliant.
What is the lead time for VPS10-2500?
The standard lead time for VPS10-2500 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Manufacturer Stock:
40 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.67
25
$9.35
50
$9.21
100
$9.08
250
$8.90
500
$8.76
1,000 +
$8.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!