- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPS10-13000
Triad Magnetics
VPS10-13000
Power Transformer 4000VAC 130VA 12Term. Quick Connect Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Triad Magnetics |
| Part No: | VPS10-13000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314065 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Configuration: | Dual |
| Primary Side Voltage: | 230,115 V |
| Secondary Configuration: | Dual |
| Secondary Side Voltage: | 10,5 V |
| Secondary Side Current: | 13000,26000 mA |
| Power Rating: | 130 VA |
| Mounting: | Flange Mount |
| Dimension: | 71.4 x 77.8 x 85.7 mm |