- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPP36-1560
VPP36-1560
Triad Magnetics
Power Transformer 4000VAC 56VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000VAC 56VA 8Term. PC Pin Thru-Hole
Search Keywords: VPP361560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPP36-1560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:1560,3120 mA
-
Power Rating:56 VA
-
Mounting:Through Hole
-
Dimension:76.2 x 63.5 x 46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
Manufacturer Stock:
947
can ship
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$20.35
5
$19.16
10
$18.64
25
$17.96
50
$17.45
100
$16.94
250 +
$16.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT