- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPP36-070
VPP36-070
Triad Magnetics
Power Transformer 4000VAC 2.5VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000VAC 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: VPP36070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPP36-070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:70,140 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:41.3 x 33.3 x 28.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Manufacturer Stock:
1,050
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$4.81
25
$4.60
100
$4.42
250
$4.30
500
$4.20
1,000
$4.11
2,500 +
$3.99
Click for Quote
Log in
to unlock special pricing