- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPP28-720
Triad Magnetics
VPP28-720
Power Transformer 4000VAC 20VA 8Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 4000VAC 20VA 8Term. PC Pin Thru-Hole
Search Keywords: VPP28720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPP28-720
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,14 V
-
Secondary Side Current:720,1440 mA
-
Power Rating:20 VA
-
Mounting:Through Hole
-
Dimension:57.2 x 47.6 x 41.3 mm
Product Guides
+
Frequently Asked Questions
Is VPP28-720 RoHS compliant?
Yes, VPP28-720 is RoHS compliant.
What is the lead time for VPP28-720?
The standard lead time for VPP28-720 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Can Ship immediately
Manufacturer Stock:
2,519
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
5
$14.20
25
$12.78
50
$12.29
100
$11.84
250
$11.35
500
$10.99
1,000 +
$10.96
Click for Quote
Log in
to unlock special pricing