Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

VPP28-360

Power Transformer 4000VAC 10VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000VAC 10VA 8Term. PC Pin Thru-Hole
Search Keywords: VPP28360
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    VPP28-360
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    28,14 V
  • Secondary Side Current:
    360,720 mA
  • Power Rating:
    10 VA
  • Mounting:
    Through Hole
  • Dimension:
    47.6 x 39.7 x 34.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VPP28-360 RoHS compliant?
Yes, VPP28-360 is RoHS compliant.
What is the lead time for VPP28-360?
The standard lead time for VPP28-360 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,305
Can Ship immediately
Manufacturer Stock:
2,189 can ship
Minimum Order Quantity:
5
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.36
25
$6.08
50
$5.95
100
$5.83
250
$5.67
500
$5.55
1,000 +
$5.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!