- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPP28-2000
VPP28-2000
Triad Magnetics
Power Transformer 4000VAC 56VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 4000VAC 56VA 8Term. PC Pin Thru-Hole
Search Keywords: VPP282000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPP28-2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,14 V
-
Secondary Side Current:2000,4000 mA
-
Power Rating:56 VA
-
Mounting:Through Hole
-
Dimension:76.2 x 63.5 x 46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
8
18 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$21.78
8
$19.80
10
$19.24
25
$18.48
50
$17.91
100
$17.34
250
$16.60
500 +
$16.02
Click for Quote
Log in
to unlock special pricing