Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

VPP28-180

Power Transformer 4000VAC 5VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000VAC 5VA 8Term. PC Pin Thru-Hole
Search Keywords: VPP28180
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    VPP28-180
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    28,14 V
  • Secondary Side Current:
    2000,4000 mA
  • Power Rating:
    5 VA
  • Mounting:
    Through Hole
  • Dimension:
    41.3 x 33.3 x 34.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VPP28-180 RoHS compliant?
Yes, VPP28-180 is RoHS compliant.
What is the lead time for VPP28-180?
The standard lead time for VPP28-180 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 505
Ships today, if you order in
Manufacturer Stock:
2,626 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.07
25
$4.84
100
$4.65
250
$4.52
500
$4.42
1,000 +
$4.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!