- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPP28-1060
VPP28-1060
Triad Magnetics
Power Transformer 4000VAC 30VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 4000VAC 30VA 8Term. PC Pin Thru-Hole
Search Keywords: VPP281060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPP28-1060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,14 V
-
Secondary Side Current:1060,2120 mA
-
Power Rating:30 VA
-
Mounting:Through Hole
-
Dimension:66.7 x 55.6 x 39.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
790
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$10.90
25
$10.54
50
$10.39
100
$10.24
250
$10.03
500
$9.88
1,000 +
$9.72
Click for Quote
Log in
to unlock special pricing