- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPP28-090
Triad Magnetics
VPP28-090
Power Transformer 4000VAC 2.5VA 8Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 4000VAC 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: VPP28090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPP28-090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,14 V
-
Secondary Side Current:90,180 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:41.3 x 33.3 x 28.6 mm
Product Guides
+
Frequently Asked Questions
Is VPP28-090 RoHS compliant?
Yes, VPP28-090 is RoHS compliant.
What is the lead time for VPP28-090?
The standard lead time for VPP28-090 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
254
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$8.07
25
$6.99
100
$6.56
250
$6.26
500
$6.06
1,000
$5.87
2,500
$5.85
5,000 +
$5.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT