- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPP24-420
VPP24-420
Triad Magnetics
Power Transformer 4000VAC 10VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000VAC 10VA 8Term. PC Pin Thru-Hole
Search Keywords: VPP24420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPP24-420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:420,840 mA
-
Power Rating:10 VA
-
Mounting:Through Hole
-
Dimension:47.6 x 39.7 x 34.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
60
can ship 6/15/26
Manufacturer Stock:
701
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$8.49
25
$7.78
50
$7.48
100
$7.17
250
$6.77
500
$6.46
1,000
$6.15
2,500 +
$5.84
Click for Quote
Log in
to unlock special pricing