Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

VPP24-210

Power Transformer 4000VAC 5VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000VAC 5VA 8Term. PC Pin Thru-Hole
Search Keywords: VPP24210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: VPP24-210
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 24,12 V
Secondary Side Current: 210,420 mA
Power Rating: 5 VA
Mounting: Through Hole
Dimension: 41.3 x 33.3 x 34.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VPP24-210 RoHS compliant?
Yes, VPP24-210 is RoHS compliant.
What is the lead time for VPP24-210?
The standard lead time for VPP24-210 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$5.35
25
$4.87
100
$4.68
250
$4.58
500
$4.49
1,000
$4.43
2,500
$4.38
5,000 +
$4.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!