- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPP20-500
Triad Magnetics
VPP20-500
Power Transformer 4000VAC 10VA 8Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPP20-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:10 VA
-
Mounting:Through Hole
-
Dimension:47.625 x 39.69 x 34.925 mm