Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

VPP20-2800

Power Transformer 4000VAC 56VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000VAC 56VA 8Term. PC Pin Thru-Hole
Search Keywords: VPP202800
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: VPP20-2800
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 20,10 V
Secondary Side Current: 2800,5600 mA
Power Rating: 56 VA
Mounting: Through Hole
Dimension: 76.2 x 63.5 x 46 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VPP20-2800 RoHS compliant?
Yes, VPP20-2800 is RoHS compliant.
What is the lead time for VPP20-2800?
The standard lead time for VPP20-2800 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.351
5
$19.410
10
$18.860
25
$18.120
50
$17.560
100
$17.000
250
$16.270
500 +
$15.710
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!