- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPP20-250
VPP20-250
Triad Magnetics
Power Transformer 4000VAC 5VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 4000VAC 5VA 8Term. PC Pin Thru-Hole
Search Keywords: VPP20250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPP20-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:250,500 mA
-
Power Rating:5 VA
-
Mounting:Through Hole
-
Dimension:41.3 x 33.3 x 34.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$8.44
25
$7.10
100
$6.69
250
$6.54
500
$6.34
1,000
$6.14
2,500
$6.08
5,000 +
$6.07
Click for Quote
Log in
to unlock special pricing