Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

VPP20-120

Power Transformer 4000VAC 2.5VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000VAC 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: VPP20120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: VPP20-120
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 20,10 V
Secondary Side Current: 120,240 mA
Power Rating: 2.5 VA
Mounting: Through Hole
Dimension: 41.275 x 33.32 x 28.575 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VPP20-120 RoHS compliant?
Yes, VPP20-120 is RoHS compliant.
What is the lead time for VPP20-120?
The standard lead time for VPP20-120 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
On Order:
4,438   can ship 2/1/27
Minimum Order Quantity:
5
21 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.05
25
$8.43
100
$7.27
250
$6.96
500
$6.84
1,000
$6.38
2,500
$6.33
5,000 +
$6.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!