- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPP16-310
VPP16-310
Triad Magnetics
The VPP16-310 is a 5.0VA PC mount power transformer with dual primary and secondary windings for flexible input and output con ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The VPP16-310 is a 5.0VA PC mount power transformer with dual primary and secondary windings for flexible input and output configurations.
Search Keywords: VPP16310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPP16-310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:310,620 mA
-
Power Rating:5 VA
-
Mounting:Through Hole
-
Dimension:41.3 x 33.3 x 34.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.07
25
$4.84
100
$4.65
250
$4.52
500
$4.42
1,000 +
$4.33
Click for Quote
Log in
to unlock special pricing