- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPP12-800
VPP12-800
Triad Magnetics
Power Transformer 4000VAC 10VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000VAC 10VA 8Term. PC Pin Thru-Hole
Search Keywords: VPP12800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPP12-800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:800,1600 mA
-
Power Rating:10 VA
-
Mounting:Through Hole
-
Dimension:47.6 x 39.7 x 34.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$10.28
25
$9.09
50
$8.80
100
$8.30
250
$8.10
500
$7.83
1,000
$7.57
2,500 +
$7.55
Click for Quote
Log in
to unlock special pricing