- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPP12-400
Triad Magnetics
VPP12-400
Power Transformer 4000VAC 5VA 8Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 4000VAC 5VA 8Term. PC Pin Thru-Hole
Search Keywords: VPP12400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPP12-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:400,800 mA
-
Power Rating:5 VA
-
Mounting:Through Hole
-
Dimension:41.3 x 33.3 x 34.9 mm
Product Guides
+
Frequently Asked Questions
Is VPP12-400 RoHS compliant?
Yes, VPP12-400 is RoHS compliant.
What is the lead time for VPP12-400?
The standard lead time for VPP12-400 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
5
$7.98
25
$6.69
100
$6.17
250
$6.07
500
$5.88
1,000
$5.79
2,500
$5.77
5,000 +
$5.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT