Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
VPP12-1600 by Triad Magnetics
Image is representational - see mfr. specs
Triad Magnetics

Power Transformer 4000VAC 20VA 8Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 4000VAC 20VA 8Term. PC Pin Thru-Hole
Search Keywords: VPP121600
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    VPP12-1600
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    12.6,6.3 V
  • Secondary Side Current:
    1600,3200 mA
  • Power Rating:
    20 VA
  • Mounting:
    Through Hole
  • Dimension:
    57.2 x 47.6 x 41.3 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 205
Can Ship immediately
Manufacturer Stock:
937 can ship
Minimum Order:
5
26 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
5
€13.707
25
€10.650
50
€10.244
100
€9.963
250
€9.776
500
€9.662
1,000 +
€9.495
Click for Quote
Log in to unlock special pricing