Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

VPP10-5600

Power Transformer 4000VAC 56VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000VAC 56VA 8Term. PC Pin Thru-Hole
Search Keywords: VPP105600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: VPP10-5600
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 10,5 V
Secondary Side Current: 1000,2000 mA
Power Rating: 56 VA
Mounting: Through Hole
Dimension: 76.2 x 63.5 x 46 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VPP10-5600 RoHS compliant?
Yes, VPP10-5600 is RoHS compliant.
What is the lead time for VPP10-5600?
The standard lead time for VPP10-5600 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Manufacturer Stock:
501 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$31.00
10
$25.48
25
$23.70
50
$23.19
100
$22.21
250
$21.55
500 +
$21.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!