Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

VPP10-1000

Power Transformer 4000VAC 10VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000VAC 10VA 8Term. PC Pin Thru-Hole
Search Keywords: VPP101000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: VPP10-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 10,5 V
Secondary Side Current: 1000,2000 mA
Power Rating: 10 VA
Mounting: Through Hole
Dimension: 47.6 x 39.7 x 34.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VPP10-1000 RoHS compliant?
Yes, VPP10-1000 is RoHS compliant.
What is the lead time for VPP10-1000?
The standard lead time for VPP10-1000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 730
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.17
25
$9.00
50
$8.80
100
$8.36
250
$8.19
500
$7.96
1,000
$7.94
2,500 +
$7.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!