- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPM240-2080
VPM240-2080
Triad Magnetics
Power Transformer 4000VAC 500VA Wire Lead Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 4000VAC 500VA Wire Lead Chassis Mount
Search Keywords: VPM2402080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPM240-2080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$176.15
5
$173.26
10
$154.83
20
$151.56
50
$143.54
100 +
$143.18
Click for Quote
Log in
to unlock special pricing