- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPL26-930
VPL26-930
Triad Magnetics
Power Transformer 3500VAC 25VA 8Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 3500VAC 25VA 8Term. Wire Lead Flange Mount
Search Keywords: VPL26930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPL26-930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:26.8,13.4 V
-
Secondary Side Current:930,1860 mA
-
Power Rating:25 VA
-
Mounting:Flange Mount
-
Dimension:82.55 x 54 x 49.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
343
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$12.37
25
$11.75
50
$11.48
100
$11.23
250
$11.01
500
$10.87
1,000 +
$10.80
Click for Quote
Log in
to unlock special pricing